Image for 44428262 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44428262

DigiKey Part Number
5614-44428262-ND
Manufacturer
Manufacturer Product Number
44428262
Description
EPIC SOLAR 4 M 4 ... 6MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Male Coupler Connector 4mm² ~ 6mm²
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
-
Packaging
Box
Part Status
Active
Type
Male Coupler
Coded, Keyed
-
Features
4mm² ~ 6mm²
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,43000 €2,43 €
102,06300 €20,63 €
251,93360 €48,34 €
501,84120 €92,06 €
1001,75310 €175,31 €
3001,62233 €486,70 €
5001,56492 €782,46 €
1.0001,49023 €1.490,23 €
2.5001,39701 €3.492,53 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €