
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 12+Ground | |
Size | A3 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,03200 € | 50,32 € |
| 25 | 4,71640 € | 117,91 € |
| 50 | 4,49120 € | 224,56 € |
| 100 | 4,27680 € | 427,68 € |
| 250 | 4,00904 € | 1.002,26 € |
| 500 | 3,81782 € | 1.908,91 € |
| 1.000 | 3,63576 € | 3.635,76 € |
| 2.500 | 3,40842 € | 8.521,05 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

