Female Insert Gray 4+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 4+Ground Position Crimp
44424056

44424058

DigiKey Part Number
2181-44424058-ND
Manufacturer
Manufacturer Product Number
44424058
Description
EPIC H-A 004 FCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 4+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
LAPP
Voltage Rating
600V
Series
Current Rating (Amps)
10A
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Female
Contact Material
Brass
Number of Positions
4+Ground
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,74000 €8,74 €
107,42200 €74,22 €
256,95680 €173,92 €
506,62460 €331,23 €
1006,30840 €630,84 €
2505,91360 €1.478,40 €
5005,63158 €2.815,79 €
1.0005,36308 €5.363,08 €
Manufacturers Standard Package
Unit Price without VAT:8,74000 €
Unit Price with VAT:10,40060 €