


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 4+8+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,70000 € | 78,70 € |
| 10 | 66,89600 € | 668,96 € |
| 25 | 62,71200 € | 1.567,80 € |
| 50 | 59,72160 € | 2.986,08 € |
| 100 | 56,87520 € | 5.687,52 € |
| Unit Price without VAT: | 78,70000 € |
|---|---|
| Unit Price with VAT: | 93,65300 € |

