New at DigiKey
Female Insert Gray 4+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44424044

DigiKey Part Number
2181-44424044-ND
Manufacturer
Manufacturer Product Number
44424044
Description
EPIC K 4/2 BS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 4+2+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
4+2+Ground
Size
B16
Termination Style
Screw
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1110,58000 €110,58 €
1094,00200 €940,02 €
2588,12240 €2.203,06 €
5083,92140 €4.196,07 €
10080,64900 €8.064,90 €
Manufacturers Standard Package
Unit Price without VAT:110,58000 €
Unit Price with VAT:131,59020 €