New at DigiKey
Contact Crimp Socket 70mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44424036

DigiKey Part Number
2181-44424036-ND
Manufacturer
Manufacturer Product Number
44424036
Description
MODULAR MC MC BCEM AG 70 D=10.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 70mm² Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
70mm²
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
151,50000 €51,50 €
1043,77400 €437,74 €
2541,03480 €1.025,87 €
5039,07780 €1.953,89 €
10037,21480 €3.721,48 €
Manufacturers Standard Package
Unit Price without VAT:51,50000 €
Unit Price with VAT:61,28500 €