
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 50mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 € | 38,49 € |
| 10 | 32,72100 € | 327,21 € |
| 25 | 30,67280 € | 766,82 € |
| 50 | 29,20980 € | 1.460,49 € |
| 100 | 27,81690 € | 2.781,69 € |
| 250 | 26,07792 € | 6.519,48 € |
| Unit Price without VAT: | 38,49000 € |
|---|---|
| Unit Price with VAT: | 45,80310 € |

