New at DigiKey
Contact Crimp Pin 95mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44424034

DigiKey Part Number
2181-44424034-ND
Manufacturer
Manufacturer Product Number
44424034
Description
MODULAR MC MC SCEM AG 95 D=10.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 95mm² Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
95mm²
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,24000 €33,24 €
1028,24900 €282,49 €
2526,48080 €662,02 €
5025,21740 €1.260,87 €
10024,01490 €2.401,49 €
25022,51328 €5.628,32 €
Manufacturers Standard Package
Unit Price without VAT:33,24000 €
Unit Price with VAT:39,55560 €