New at DigiKey
Contact Crimp Pin 70mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44424033

DigiKey Part Number
2181-44424033-ND
Manufacturer
Manufacturer Product Number
44424033
Description
MODULAR MC MC SCEM AG 70 D=10.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 70mm² Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
70mm²
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,32000 €45,32 €
1038,52200 €385,22 €
2536,11080 €902,77 €
5034,38880 €1.719,44 €
10032,74910 €3.274,91 €
25030,70176 €7.675,44 €
Manufacturers Standard Package
Unit Price without VAT:45,32000 €
Unit Price with VAT:53,93080 €