Female Insert Gray 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44424031

DigiKey Part Number
2181-44424031-ND
Manufacturer
Manufacturer Product Number
44424031
Description
MODULAR MC MCB HHC1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
1
Manufacturer
LAPP
Termination Style
Crimp
Series
Voltage Rating
600V
Packaging
Box
Current Rating (Amps)
320A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert
Color
Gray
Gender
Female
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,38000 €11,38 €
109,67400 €96,74 €
259,06720 €226,68 €
508,63440 €431,72 €
1008,22240 €822,24 €
2507,70784 €1.926,96 €
5007,34034 €3.670,17 €
1.0006,99040 €6.990,40 €
Manufacturers Standard Package
Unit Price without VAT:11,38000 €
Unit Price with VAT:13,54220 €