Male Insert Black 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Black 1 Position Crimp
44424030

44424030

DigiKey Part Number
2181-44424030-ND
Manufacturer
Manufacturer Product Number
44424030
Description
MODULAR MC MCS HHC1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Black 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
LAPP
Voltage Rating
600V
Series
Current Rating (Amps)
320A
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Black
Connector Type
Insert
Housing Material
Polyamide (PA66), Nylon 6/6
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,34000 €10,34 €
108,78800 €87,88 €
258,23720 €205,93 €
507,84380 €392,19 €
1007,46960 €746,96 €
2507,00220 €1.750,55 €
5006,66826 €3.334,13 €
1.0006,35040 €6.350,40 €
Manufacturers Standard Package
Unit Price without VAT:10,34000 €
Unit Price with VAT:12,30460 €