
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 35mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,90000 € | 32,90 € |
| 10 | 27,96700 € | 279,67 € |
| 25 | 26,21600 € | 655,40 € |
| 50 | 24,96520 € | 1.248,26 € |
| 100 | 23,77470 € | 2.377,47 € |
| 250 | 22,28808 € | 5.572,02 € |
| Unit Price without VAT: | 32,90000 € |
|---|---|
| Unit Price with VAT: | 39,15100 € |

