
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 35mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,50000 € | 16,50 € |
| 10 | 14,01900 € | 140,19 € |
| 25 | 13,14120 € | 328,53 € |
| 50 | 12,51440 € | 625,72 € |
| 100 | 11,91720 € | 1.191,72 € |
| 250 | 11,17184 € | 2.792,96 € |
| 500 | 10,63926 € | 5.319,63 € |
| Unit Price without VAT: | 16,50000 € |
|---|---|
| Unit Price with VAT: | 19,63500 € |

