New at DigiKey
Contact Crimp Pin 25mm² Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44424020

DigiKey Part Number
2181-44424020-ND
Manufacturer
Manufacturer Product Number
44424020
Description
EPIC MC SCEM AG 25 D=6.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 25mm² Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
25mm²
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,82000 €16,82 €
1014,30000 €143,00 €
2513,40440 €335,11 €
5012,76460 €638,23 €
10012,15550 €1.215,55 €
25011,39528 €2.848,82 €
50010,85202 €5.426,01 €
Manufacturers Standard Package
Unit Price without VAT:16,82000 €
Unit Price with VAT:20,01580 €