
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,89000 € | 14,89 € |
| 10 | 12,65000 € | 126,50 € |
| 25 | 11,85720 € | 296,43 € |
| 50 | 11,29120 € | 564,56 € |
| 100 | 10,75260 € | 1.075,26 € |
| 250 | 10,07992 € | 2.519,98 € |
| 500 | 9,59934 € | 4.799,67 € |
| Unit Price without VAT: | 14,89000 € |
|---|---|
| Unit Price with VAT: | 17,71910 € |

