
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 150A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 6,10800 € | 61,08 € |
| 25 | 5,72520 € | 143,13 € |
| 50 | 5,45160 € | 272,58 € |
| 100 | 5,19120 € | 519,12 € |
| 250 | 4,86636 € | 1.216,59 € |
| 500 | 4,63422 € | 2.317,11 € |
| 1.000 | 4,41324 € | 4.413,24 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

