
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 150A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,55700 € | 55,57 € |
| 25 | 5,20920 € | 130,23 € |
| 50 | 4,96020 € | 248,01 € |
| 100 | 4,72340 € | 472,34 € |
| 250 | 4,42776 € | 1.106,94 € |
| 500 | 4,21654 € | 2.108,27 € |
| 1.000 | 4,01546 € | 4.015,46 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

