


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,52800 € | 55,28 € |
| 25 | 5,18080 € | 129,52 € |
| 50 | 4,93340 € | 246,67 € |
| 100 | 4,69790 € | 469,79 € |
| 250 | 4,40388 € | 1.100,97 € |
| 500 | 4,19382 € | 2.096,91 € |
| 1.000 | 3,99385 € | 3.993,85 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |

