
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 65A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,99600 € | 39,96 € |
| 25 | 3,74480 € | 93,62 € |
| 50 | 3,56620 € | 178,31 € |
| 100 | 3,39580 € | 339,58 € |
| 250 | 3,18328 € | 795,82 € |
| 500 | 3,03140 € | 1.515,70 € |
| 1.000 | 2,88682 € | 2.886,82 € |
| 2.500 | 2,70630 € | 6.765,75 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

