



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -20°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Brass | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,03000 € | 40,03 € |
| 10 | 34,02200 € | 340,22 € |
| 25 | 31,89240 € | 797,31 € |
| 50 | 30,37120 € | 1.518,56 € |
| 100 | 28,92320 € | 2.892,32 € |
| 250 | 27,11964 € | 6.779,91 € |
| Unit Price without VAT: | 40,03000 € |
|---|---|
| Unit Price with VAT: | 47,63570 € |









