
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground | |
Pin or Socket | Socket | |
Contact Termination | Screw | |
Wire Gauge | 2/0-2 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,67000 € | 53,67 € |
| 10 | 45,61800 € | 456,18 € |
| 25 | 42,76320 € | 1.069,08 € |
| 50 | 40,72420 € | 2.036,21 € |
| 100 | 38,78260 € | 3.878,26 € |
| Unit Price without VAT: | 53,67000 € |
|---|---|
| Unit Price with VAT: | 63,86730 € |

