New at DigiKey
Female Insert Gray 17+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 17+Ground Position Crimp
44423377

44423377

DigiKey Part Number
2181-44423377-ND
Manufacturer
Manufacturer Product Number
44423377
Description
EPIC H-Q 017 FC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 17+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
17+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,06000 €9,06 €
107,70400 €77,04 €
257,22120 €180,53 €
506,87640 €343,82 €
1006,54810 €654,81 €
2506,13840 €1.534,60 €
5005,84560 €2.922,80 €
1.0005,56693 €5.566,93 €
Manufacturers Standard Package
Unit Price without VAT:9,06000 €
Unit Price with VAT:10,78140 €