Male Insert Gray 4+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 4+2+Ground Position Screw
44423372

44423372

DigiKey Part Number
2181-44423372-ND
Manufacturer
Manufacturer Product Number
44423372
Description
EPIC H-Q 004/2 MC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Gray 4+2+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
LAPP
Current Rating (Amps)
10A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Box
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Gold
Number of Positions
4+2+Ground
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,95000 €8,95 €
107,60800 €76,08 €
257,13120 €178,28 €
506,79080 €339,54 €
1006,46670 €646,67 €
2506,06208 €1.515,52 €
5005,77292 €2.886,46 €
1.0005,49771 €5.497,71 €
Manufacturers Standard Package
Unit Price without VAT:8,95000 €
Unit Price with VAT:10,65050 €