Male Module without Contacts Black 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts Black 2 Position Crimp
44423364
44423364

44423364

DigiKey Part Number
2181-44423364-ND
Manufacturer
Manufacturer Product Number
44423364
Description
EPIC MHS 2 40A CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
LAPP
Voltage Rating
1000V
Series
Current Rating (Amps)
40A
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Black
Connector Type
Module without Contacts
Housing Material
Polyamide (PA), Nylon
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,20000 €11,20 €
109,51900 €95,19 €
258,92280 €223,07 €
508,49680 €424,84 €
1008,09140 €809,14 €
2507,58512 €1.896,28 €
5007,22342 €3.611,71 €
1.0006,87908 €6.879,08 €
Manufacturers Standard Package
Unit Price without VAT:11,20000 €
Unit Price with VAT:13,32800 €