
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 250A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 € | 21,48 € |
| 10 | 18,25900 € | 182,59 € |
| 25 | 17,11600 € | 427,90 € |
| 50 | 16,29920 € | 814,96 € |
| 100 | 15,52170 € | 1.552,17 € |
| 250 | 14,55100 € | 3.637,75 € |
| 500 | 13,85736 € | 6.928,68 € |
| Unit Price without VAT: | 21,48000 € |
|---|---|
| Unit Price with VAT: | 25,56120 € |

