New at DigiKey
Image for 44423352 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423352

DigiKey Part Number
2181-44423352-ND
Manufacturer
Manufacturer Product Number
44423352
Description
EPIC MH PE SCEM 95SQMM D=10.0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 3/0 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Box
Wire Gauge
3/0 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20038,59610 €7.719,22 €
Unit Price without VAT:38,59610 €
Unit Price with VAT:45,92936 €