Male Insert Black 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423342

DigiKey Part Number
2181-44423342-ND
Manufacturer
Manufacturer Product Number
44423342
Description
EPIC MHS 1 CM 250A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Black 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
LAPP
Voltage Rating
1000V
Series
Current Rating (Amps)
250A
Packaging
Box
Operating Temperature
-40°C ~ 120°C
Part Status
Active
Color
Black
Connector Type
Insert
Housing Material
Polyamide (PA), Nylon
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,21000 €21,21 €
1018,01900 €180,19 €
2516,89080 €422,27 €
5016,08480 €804,24 €
10015,31750 €1.531,75 €
25014,35952 €3.589,88 €
50013,67508 €6.837,54 €
Manufacturers Standard Package
Unit Price without VAT:21,21000 €
Unit Price with VAT:25,23990 €