Contact Crimp Socket 3/0 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423339

DigiKey Part Number
2181-44423339-ND
Manufacturer
Manufacturer Product Number
44423339
Description
EPIC MH BCEM 95SQMM D=10.0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 3/0 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Box
Wire Gauge
3/0 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,72000 €11,72 €
109,96200 €99,62 €
259,33800 €233,45 €
508,89200 €444,60 €
1008,46780 €846,78 €
2507,93796 €1.984,49 €
5007,55946 €3.779,73 €
1.0007,19917 €7.199,17 €
Manufacturers Standard Package
Unit Price without VAT:11,72000 €
Unit Price with VAT:13,94680 €