Contact Crimp Pin 3/0 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423338

DigiKey Part Number
2181-44423338-ND
Manufacturer
Manufacturer Product Number
44423338
Description
EPIC MH SCEM 95SQMM D=10.0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 3/0 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Box
Wire Gauge
3/0 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,15000 €12,15 €
1010,32900 €103,29 €
259,68160 €242,04 €
509,21980 €460,99 €
1008,77960 €877,96 €
2508,23032 €2.057,58 €
5007,83794 €3.918,97 €
1.0007,46432 €7.464,32 €
Manufacturers Standard Package
Unit Price without VAT:12,15000 €
Unit Price with VAT:14,45850 €