
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 10 | 13,56000 € | 135,60 € |
| 25 | 12,71040 € | 317,76 € |
| 50 | 12,10360 € | 605,18 € |
| 100 | 11,52630 € | 1.152,63 € |
| 250 | 10,80516 € | 2.701,29 € |
| 500 | 10,29012 € | 5.145,06 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 18,99240 € |

