
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 10 | 10,30400 € | 103,04 € |
| 25 | 9,65840 € | 241,46 € |
| 50 | 9,19740 € | 459,87 € |
| 100 | 8,75840 € | 875,84 € |
| 250 | 8,21044 € | 2.052,61 € |
| 500 | 7,81894 € | 3.909,47 € |
| 1.000 | 7,44626 € | 7.446,26 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,43470 € |

