
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,76000 € | 15,76 € |
| 10 | 13,39400 € | 133,94 € |
| 25 | 12,55600 € | 313,90 € |
| 50 | 11,95640 € | 597,82 € |
| 100 | 11,38590 € | 1.138,59 € |
| 250 | 10,67368 € | 2.668,42 € |
| 500 | 10,16486 € | 5.082,43 € |
| Unit Price without VAT: | 15,76000 € |
|---|---|
| Unit Price with VAT: | 18,75440 € |

