
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| 10 | 12,27600 € | 122,76 € |
| 25 | 11,50640 € | 287,66 € |
| 50 | 10,95740 € | 547,87 € |
| 100 | 10,43460 € | 1.043,46 € |
| 250 | 9,78184 € | 2.445,46 € |
| 500 | 9,31550 € | 4.657,75 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |

