New at DigiKey
Contact Crimp Socket 2 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423333

DigiKey Part Number
2181-44423333-ND
Manufacturer
Manufacturer Product Number
44423333
Description
EPIC MH BCEM 35SQMM D=10.0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 2 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
2 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,66000 €15,66 €
1013,31200 €133,12 €
2512,47840 €311,96 €
5011,88260 €594,13 €
10011,31570 €1.131,57 €
25010,60788 €2.651,97 €
50010,10212 €5.051,06 €
Manufacturers Standard Package
Unit Price without VAT:15,66000 €
Unit Price with VAT:18,63540 €