New at DigiKey
Contact Crimp Pin 2 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423332

DigiKey Part Number
2181-44423332-ND
Manufacturer
Manufacturer Product Number
44423332
Description
EPIC MH SCEM 35SQMM D=10.0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 2 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
LAPP
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Box
Wire Gauge
2 AWG
Part Status
Active
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,15000 €14,15 €
1012,02700 €120,27 €
2511,27360 €281,84 €
5010,73560 €536,78 €
10010,22330 €1.022,33 €
2509,58372 €2.395,93 €
5009,12682 €4.563,41 €
Manufacturers Standard Package
Unit Price without VAT:14,15000 €
Unit Price with VAT:16,83850 €