
44423331 | |
|---|---|
DigiKey Part Number | 2181-44423331-ND |
Manufacturer | |
Manufacturer Product Number | 44423331 |
Description | EPIC MH BCEM 25SQMM D=10.0MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 4 AWG Silver |
Category | Type Machined |
Manufacturer LAPP | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Box | Wire Gauge 4 AWG |
Part Status Active | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 10 | 13,15500 € | 131,55 € |
| 25 | 12,33160 € | 308,29 € |
| 50 | 11,74320 € | 587,16 € |
| 100 | 11,18280 € | 1.118,28 € |
| 250 | 10,48332 € | 2.620,83 € |
| 500 | 9,98354 € | 4.991,77 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |

