
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,74200 € | 27,42 € |
| 25 | 2,57000 € | 64,25 € |
| 50 | 2,44740 € | 122,37 € |
| 100 | 2,33040 € | 233,04 € |
| 250 | 2,18448 € | 546,12 € |
| 500 | 2,08022 € | 1.040,11 € |
| 1.000 | 1,98099 € | 1.980,99 € |
| 2.500 | 1,85708 € | 4.642,70 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

