
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 250A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,85000 € | 23,85 € |
| 10 | 20,26800 € | 202,68 € |
| 25 | 18,99880 € | 474,97 € |
| 50 | 18,09200 € | 904,60 € |
| 100 | 17,22910 € | 1.722,91 € |
| 250 | 16,15160 € | 4.037,90 € |
| 500 | 15,38184 € | 7.690,92 € |
| Unit Price without VAT: | 23,85000 € |
|---|---|
| Unit Price with VAT: | 28,38150 € |

