
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,86000 € | 113,86 € |
| 10 | 96,78400 € | 967,84 € |
| 25 | 90,73080 € | 2.268,27 € |
| 50 | 86,40580 € | 4.320,29 € |
| 100 | 83,26310 € | 8.326,31 € |
| Unit Price without VAT: | 113,86000 € |
|---|---|
| Unit Price with VAT: | 135,49340 € |







