
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,12300 € | 31,23 € |
| 25 | 2,92720 € | 73,18 € |
| 50 | 2,78720 € | 139,36 € |
| 100 | 2,65410 € | 265,41 € |
| 250 | 2,48788 € | 621,97 € |
| 500 | 2,36918 € | 1.184,59 € |
| 1.000 | 2,25617 € | 2.256,17 € |
| 2.500 | 2,11506 € | 5.287,65 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

