
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19400 € | 21,94 € |
| 25 | 2,05600 € | 51,40 € |
| 50 | 1,95780 € | 97,89 € |
| 100 | 1,86430 € | 186,43 € |
| 250 | 1,74756 € | 436,89 € |
| 500 | 1,66416 € | 832,08 € |
| 1.000 | 1,58476 € | 1.584,76 € |
| 2.500 | 1,48562 € | 3.714,05 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

