
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,64000 € | 47,64 € |
| 10 | 40,49900 € | 404,99 € |
| 25 | 37,96440 € | 949,11 € |
| 50 | 36,15380 € | 1.807,69 € |
| 100 | 34,43010 € | 3.443,01 € |
| 250 | 32,27788 € | 8.069,47 € |
| Unit Price without VAT: | 47,64000 € |
|---|---|
| Unit Price with VAT: | 56,69160 € |

