
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 € | 53,26 € |
| 10 | 45,27400 € | 452,74 € |
| 25 | 42,44120 € | 1.061,03 € |
| 50 | 40,41700 € | 2.020,85 € |
| 100 | 38,49020 € | 3.849,02 € |
| Unit Price without VAT: | 53,26000 € |
|---|---|
| Unit Price with VAT: | 63,37940 € |

