New at DigiKey
Female Module without Contacts Gray 8+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423277

DigiKey Part Number
2181-44423277-ND
Manufacturer
Manufacturer Product Number
44423277
Description
EPIC MHB GIGABIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 8+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
8+Ground
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
5A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,08000 €11,08 €
109,41200 €94,12 €
258,82200 €220,55 €
508,40080 €420,04 €
1008,00000 €800,00 €
2507,49940 €1.874,85 €
5007,14182 €3.570,91 €
1.0006,80136 €6.801,36 €
Manufacturers Standard Package
Unit Price without VAT:11,08000 €
Unit Price with VAT:13,18520 €