New at DigiKey
Male Module without Contacts Black 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423276

DigiKey Part Number
2181-44423276-ND
Manufacturer
Manufacturer Product Number
44423276
Description
EPIC MHS GIGABIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
LAPP
Operating Temperature
-40°C ~ 100°C
Series
Color
Black
Packaging
Box
Housing Material
Thermoplastic, Zinc Die Cast
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Module without Contacts
Contact Finish
Gold
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,94000 €10,94 €
109,29500 €92,95 €
258,71240 €217,81 €
508,29640 €414,82 €
1007,90050 €790,05 €
2507,40616 €1.851,54 €
5007,05304 €3.526,52 €
1.0006,71680 €6.716,80 €
Manufacturers Standard Package
Unit Price without VAT:10,94000 €
Unit Price with VAT:13,01860 €