


44423260 | |
|---|---|
DigiKey Part Number | 2181-44423260-ND |
Manufacturer | |
Manufacturer Product Number | 44423260 |
Description | CONN CNT HLDR PIN COAX 1.6MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,74000 € | 28,74 € |
| 10 | 24,42600 € | 244,26 € |
| 30 | 22,60400 € | 678,12 € |
| 50 | 21,80420 € | 1.090,21 € |
| 100 | 20,76440 € | 2.076,44 € |
| 250 | 19,46580 € | 4.866,45 € |
| Unit Price without VAT: | 28,74000 € |
|---|---|
| Unit Price with VAT: | 34,20060 € |

