
44423257 | |
|---|---|
DigiKey Part Number | 2181-44423257-ND |
Manufacturer | |
Manufacturer Product Number | 44423257 |
Description | CONN CNT SLV SKT 4MM 12AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 4,10300 € | 41,03 € |
| 25 | 3,84600 € | 96,15 € |
| 50 | 3,66240 € | 183,12 € |
| 100 | 3,48750 € | 348,75 € |
| 250 | 3,26916 € | 817,29 € |
| 500 | 3,11316 € | 1.556,58 € |
| 1.000 | 2,96469 € | 2.964,69 € |
| 2.500 | 2,77930 € | 6.948,25 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

