Similar



44423250 | |
|---|---|
DigiKey Part Number | 2181-44423250-ND |
Manufacturer | |
Manufacturer Product Number | 44423250 |
Description | CONN CNT SLV PIN 4MM 16AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,59800 € | 25,98 € |
| 25 | 2,43520 € | 60,88 € |
| 50 | 2,31880 € | 115,94 € |
| 100 | 2,20800 € | 220,80 € |
| 250 | 2,06972 € | 517,43 € |
| 500 | 1,97092 € | 985,46 € |
| 1.000 | 1,87689 € | 1.876,89 € |
| 2.500 | 1,75949 € | 4.398,73 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |


