
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| 10 | 18,15300 € | 181,53 € |
| 30 | 16,79833 € | 503,95 € |
| 50 | 16,20380 € | 810,19 € |
| 100 | 15,43080 € | 1.543,08 € |
| 250 | 14,46568 € | 3.616,42 € |
| 500 | 13,77620 € | 6.888,10 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |

