6 Module Female Heavy Duty Docking, Carrier Shell Frame Size Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423241

DigiKey Part Number
2181-44423241-ND
Manufacturer
Manufacturer Product Number
44423241
Description
MODULE FRAME MH-24 F 6SLOTS HB24
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Module Female Heavy Duty Docking, Carrier Shell Frame Size Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Number of Modules
6
Gender
Female
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
Zinc Die Cast
Color
Gray
Operating Temperature
-40°C ~ 125°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,56000 €23,56 €
1020,03000 €200,30 €
3018,53567 €556,07 €
5017,87960 €893,98 €
10017,02690 €1.702,69 €
25015,96208 €3.990,52 €
50015,20126 €7.600,63 €
Manufacturers Standard Package
Unit Price without VAT:23,56000 €
Unit Price with VAT:28,03640 €